
Norgren Rc 1/4 Pressure Switch, 2bar to 10 bar
Norgren 4346-51 technical specifications.
| Manufacturer Series | 4346 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Ratings | IP65 |
| Voltage Rating | 240V |
| RoHS | Compliant |
No datasheet is available for this part.