Norgren C00200400 technical specifications.
| Material | PBT |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Outside Diameter | 9.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Norgren C00200400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
