Sign in to ask questions about the Norgren C00200800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norgren C00200800 technical specifications.
| Material | PBT |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Outside Diameter | 14mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Norgren C00200800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
