
NORGREN C00600400 Pneumatic Fitting, Connector, Tee, 4 mm, 9.5 mm
Norgren C00600400 technical specifications.
| Material | PBT |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 9.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Norgren C00600400 to view detailed technical specifications.
No datasheet is available for this part.