Norgren C00821000 technical specifications.
| Material | PBT |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 20mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Norgren C00821000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.