Sign in to ask questions about the Norgren C02470828 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norgren C02470828 technical specifications.
| Material | Brass, Steel, PBT |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Outside Diameter | 14.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Norgren C02470828 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
