
Norgren F07 40m G 1/8 Pneumatic Filter, Manual
Norgren F07-100-M3TG technical specifications.
| Package/Case | 100 |
| Manufacturer Series | F07 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -34°C |
| RoHS | Compliant |
No datasheet is available for this part.