
FILTER, OIL REMOVAL, G1/4" - SVHC:No SVHC (19-Dec-2011); Pressure Max:10bar; Standard:ISO 8573-1; Class 1.7.2; Temperature Max:50°C;
Sign in to ask questions about the Norgren F72C-2GD-ST0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norgren F72C-2GD-ST0 technical specifications.
| Manufacturer Series | F72C |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Standard |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Norgren F72C-2GD-ST0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.