Norgren G 1/2 FRL Assembly, Automatic Drain, 40m Filtration Size
Checking distributor stock and pricing after the page loads.
Norgren FFR64-401 technical specifications.
| Manufacturer Series | FFR64 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |