
Norgren G 1/4 FRL Assembly, Semi Automatic Drain, 40m Filtration Size
Checking distributor stock and pricing after the page loads.
Norgren FL72-201G technical specifications.
| Manufacturer Series | FL72 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
