
Norgren G 1/8 5L/s Pneumatic Air Lubricator, -20 +50C
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Manufacturer Series | L07 |
| Material | Plastic, Rubber, Polyamide, Polycarbonate |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Weight | 0.13kg |
| RoHS | Compliant |