
Norgren G 1/8 Vacuum Switch, -1bar to 0 bar
Checking distributor stock and pricing after the page loads.
| Manufacturer Series | M/58027 |
| Max Operating Temperature | 50°C |
| Nominal Supply Current | 25mA |
| Pressure Type | Vacuum |
| Ratings | IP54 |
| Voltage Rating | 30V |
| RoHS | Compliant |