
Norgren Double Action Pneumatic Profile Cylinder 50mm Bore, 250mm Stroke
Norgren PRA/182050/M/250 technical specifications.
| Height | 65mm |
| Length | 356mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Width | 65mm |
| RoHS | Compliant |
No datasheet is available for this part.
