Norgren Double Action Pneumatic Profile Cylinder 63mm Bore, 200mm Stroke
Norgren PRA/182063/M/200 technical specifications.
| Package/Case | 200 |
| Height | 75mm |
| Length | 321mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Width | 75mm |
| RoHS | Compliant |
No datasheet is available for this part.