
Norgren Black Push Button Pneumatic Manual Control Valve, G 1/8, Die Cast Zinc Alloy 1/8 in G, -20 +80C
Checking distributor stock and pricing after the page loads.
| Manufacturer Series | S/666 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| RoHS | Compliant |