Norgren Red Push Button Pneumatic Manual Control Valve, G 1/8, Die Cast Zinc Alloy 1/8 in G, -20 +80C
Norgren PS/666/1/R technical specifications.
| Manufacturer Series | S/666 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| RoHS | Compliant |
Download the complete datasheet for Norgren PS/666/1/R to view detailed technical specifications.
No datasheet is available for this part.