VALVE, ISO1 SOL/SOL; SVHC: No SVHC (20-Jun-2011); Valve Type: ISO 1 Solenoid / Solenoid; Operating Temperature Max:...
Norgren SXE0573-A50-00B technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -15°C |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Norgren SXE0573-A50-00B to view detailed technical specifications.
No datasheet is available for this part.