
Norgren SXE 5/2 Solenoid/Solenoid Pneumatic Control Valve, 1230L/min
Norgren SXE0573-A60-00/24V= technical specifications.
| Body Material | Aluminium |
| Manufacturer Series | SXE |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -15°C |
| RoHS | Compliant |
Download the complete datasheet for Norgren SXE0573-A60-00/24V= to view detailed technical specifications.
No datasheet is available for this part.
