Sign in to ask questions about the Norgren T20C1800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norgren T20C1800 technical specifications.
| Material | Nylon |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Norgren T20C1800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.