Norgren V04 3/2 Solenoid/Spring Inline, Manifold Pneumatic Control Valve, 95L/min
Norgren V04X486L-B628A technical specifications.
| Body Material | PET |
| Manufacturer Series | V04 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
No datasheet is available for this part.