
Norgren V05 G 1/8 3/2 Solenoid/Spring Inline, Manifold Pneumatic Control Valve, 190L/min
Checking distributor stock and pricing after the page loads.
| Body Material | ZINC ALLOY |
| Manufacturer Series | V05 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |