Norgren V05 G 1/4 2/2 Solenoid/Spring Inline, Manifold Pneumatic Control Valve, 260L/min
Norgren V05B286N-B438A technical specifications.
| Body Material | Brass |
| Manufacturer Series | V05 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
No datasheet is available for this part.