Norgren V05 3/2 Solenoid/Spring Inline, Manifold Pneumatic Control Valve, 150L/min
Checking distributor stock and pricing after the page loads.
| Body Material | PET |
| Manufacturer Series | V05 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |