Norgren V63 G 1/2 3/2 Pilot/Spring Pneumatic Control Valve, 4200L/min
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Manufacturer Series | V63 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| RoHS | Compliant |