Norgren VP50 G 1/4 3/2 Solenoid/Spring Manifold Pneumatic Control Valve, 1400nl/min
Norgren VP5010BJ111H00 technical specifications.
| Body Material | Aluminium |
| Manufacturer Series | VP50 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mounting Style | MANIFOLD |
| RoHS | Compliant |
No datasheet is available for this part.