
Module-type Vacuum Fluorescent Display (VFD) featuring a 2x16 character/graphic resolution. Operates with a 5V supply voltage (4.75V to 5.25V) and a supply current of 150mA. Offers both parallel and serial interface options. Designed for a wide operating temperature range from -40°C to 85°C. Viewing area measures 51.36mm wide by 11.4mm high. RoHS compliant.
Noritake CU16025-UW6J technical specifications.
| Package/Case | Module |
| Current Rating | 150mA |
| Height | 36mm |
| Interface | Parallel, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 16pixel |
| Resolution (width) | 2pixel |
| RoHS Compliant | Yes |
| Series | U-Version |
| Supply Current | 150mA |
| Viewing Area (height) | 11.4mm |
| Viewing Area (width) | 51.36mm |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Noritake CU16025-UW6J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
