
The CU20025ECPB-W1J module from Noritake features a current rating of 130mA and operates within a temperature range of -40°C to 85°C. It is designed for use with 5V voltage and supports both serial and parallel interfaces. The module is packaged in a tray with 150 units per package.
Sign in to ask questions about the Noritake CU20025ECPB-W1J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Noritake CU20025ECPB-W1J technical specifications.
| Package/Case | Module |
| Current Rating | 130mA |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 150 |
| Packaging | Tray |
| Series | U-Version |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Noritake CU20025ECPB-W1J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.