
Module-type Vacuum Fluorescent Display (VFD) featuring a 4-character, 20-pixel resolution. Operates with a 5V supply voltage (4.75V to 5.25V) and a supply current of 250mA. Offers both serial and parallel interfaces for versatile integration. Extended operating temperature range from -40°C to 85°C. Viewing area dimensions are 70.8mm width by 20.9mm height.
Noritake CU20045-UW5J technical specifications.
| Package/Case | Module |
| Current Rating | 250mA |
| Height | 60mm |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 20pixel |
| Resolution (width) | 4pixel |
| RoHS Compliant | Yes |
| Series | U-Version |
| Supply Current | 250mA |
| Viewing Area (height) | 20.9mm |
| Viewing Area (width) | 70.8mm |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Noritake CU20045-UW5J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
