
The CU209-TW202A is a 5V vacuum fluorescent display module from Noritake. It features a current rating of 240mA and a voltage rating of 5V. The module has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a package quantity of 90 and is compliant with Reach SVHC regulations, although the status is unknown.
Noritake CU209-TW202A technical specifications.
| Package/Case | Module |
| Current Rating | 240mA |
| Height | 34mm |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Package Quantity | 90 |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 20pixel |
| Resolution (width) | 1pixel |
| Series | CU209 |
| Supply Current | 240mA |
| Viewing Area (height) | 8.85mm |
| Viewing Area (width) | 112.6mm |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Noritake CU209-TW202A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
