
This Noritake CU40025SCPB-U1J is a 40x2 LCD module with a parallel interface, operating within a temperature range of -20°C to 70°C. It has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V, with a supply current of 330mA. The module has a resolution of 40 pixels in height and 2 pixels in width, and a viewing area of 11.5mm in height and 138.8mm in width.
Noritake CU40025SCPB-U1J technical specifications.
| Package/Case | Module |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Resolution (height) | 40pixel |
| Resolution (width) | 2pixel |
| Supply Current | 330mA |
| Viewing Area (height) | 11.5mm |
| Viewing Area (width) | 138.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.