Noritake CU40026-TW200A technical specifications.
| Package/Case | Module |
| Height | 43mm |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 40pixel |
| Resolution (width) | 2pixel |
| Supply Current | 500mA |
| Viewing Area (height) | 16mm |
| Viewing Area (width) | 188.55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Noritake CU40026-TW200A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
