Graphic Vacuum Fluorescent Display (VFD) featuring a blue-green illumination color. Operates within a wide temperature range from -40 °C to 85 °C, with a typical supply current of 260 mA.
Checking distributor stock and pricing after the page loads.
Noritake GU112x16G-7000 technical specifications.
| Display Type | Graphic |
| Typical Supply Current | 260mA |
| Illumination Color | Blue Green |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.