
The GU112X16G-7806A is a vacuum fluorescent display module with a resolution of 16 pixels in height and 112 pixels in width. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 4.75-5.25V. The module has a supply current of 250mA and is available in a module package. It is compliant with Reach SVHC regulations, although the status is unknown.
Sign in to ask questions about the Noritake GU112X16G-7806A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Noritake GU112X16G-7806A technical specifications.
| Package/Case | Module |
| Height | 36mm |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 16pixel |
| Resolution (width) | 112pixel |
| Supply Current | 250mA |
| Viewing Area (height) | 11.45mm |
| Viewing Area (width) | 52.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Noritake GU112X16G-7806A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
