
The Noritake GU128X32D-7806A is a 128x32 pixel LCD module with serial and parallel interfaces. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 4.75V and 5.25V. The module measures 80mm in width and 36mm in height, with a viewing area of 13.93mm by 54.89mm. It consumes a maximum supply current of 250mA.
Sign in to ask questions about the Noritake GU128X32D-7806A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Noritake GU128X32D-7806A technical specifications.
| Package/Case | Module |
| Height | 36mm |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Lines | 4 |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 32pixel |
| Resolution (width) | 128pixel |
| Supply Current | 250mA |
| Viewing Area (height) | 13.93mm |
| Viewing Area (width) | 54.89mm |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Noritake GU128X32D-7806A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.