Sign in to ask questions about the Noritake GU128X8T-K612C5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Noritake GU128X8T-K612C5 technical specifications.
| Package/Case | Module |
| Height | 46mm |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 8pixel |
| Resolution (width) | 128pixel |
| Supply Current | 500mA |
| Viewing Area (height) | 28.5mm |
| Viewing Area (width) | 363mm |
| RoHS | Not Compliant |
Download the complete datasheet for Noritake GU128X8T-K612C5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
