Sign in to ask questions about the Noritake GU140X16J-7806A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Noritake GU140X16J-7806A technical specifications.
| Package/Case | Module |
| Height | 43mm |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 16pixel |
| Resolution (width) | 140pixel |
| Supply Current | 250mA |
| Viewing Area (height) | 18.8mm |
| Viewing Area (width) | 102.75mm |
| RoHS | Compliant |
Download the complete datasheet for Noritake GU140X16J-7806A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.