Noritake GU160X32-800B technical specifications.
| Package/Case | Module |
| Height | 12.5mm |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Length | 154mm |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Box |
| Series | 800 |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Noritake GU160X32-800B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.