
The GU160X64D-7806A is an 8x8 LCD display module from Noritake, featuring a serial/parallel interface and a resolution of 64x160 pixels. It operates within a temperature range of -40°C to 85°C and requires a supply voltage between 4.75V and 5.25V. The module has a maximum supply current of 480mA and measures 98mm in width, with a viewing area of 42mm by 63.88mm.
Sign in to ask questions about the Noritake GU160X64D-7806A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Noritake GU160X64D-7806A technical specifications.
| Package/Case | Module |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Lines | 8 |
| Resolution (height) | 64pixel |
| Resolution (width) | 160pixel |
| Supply Current | 480mA |
| Viewing Area (height) | 42mm |
| Viewing Area (width) | 63.88mm |
| Width | 98mm |
| RoHS | Not Compliant |
Download the complete datasheet for Noritake GU160X64D-7806A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
