Noritake GU256X128D-3900 technical specifications.
| Package/Case | Module |
| Current Rating | 1.2A |
| Height | 90mm |
| Interface | Parallel, RS-232, USB, Serial |
| Lead Free | Contains Lead |
| Length | 170mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Package Quantity | 15 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 128pixel |
| Resolution (width) | 256pixel |
| Series | 3000 |
| Supply Current | 850mA |
| Viewing Area (height) | 57.45mm |
| Viewing Area (width) | 115.05mm |
| DC Rated Voltage | 5V |
| Width | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for Noritake GU256X128D-3900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
