Vacuum Fluorescent Display Module
Noritake GU256X128D-3900B technical specifications.
| Package/Case | Module |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 15 |
| Packaging | Tray |
| Series | GU-3900B |
| RoHS | Compliant |
Download the complete datasheet for Noritake GU256X128D-3900B to view detailed technical specifications.
No datasheet is available for this part.