
Graphic Vacuum Fluorescent Display (VFD) module featuring serial and parallel interfaces. Operates reliably across a wide temperature range from -40°C to 85°C. Lead-free construction ensures environmental compliance. Designed for versatile integration into electronic systems.
Sign in to ask questions about the Noritake GU256X64C-3900B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Noritake GU256X64C-3900B technical specifications.
| Package/Case | Module |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 90 |
| Series | GU-3000 |
| RoHS | Compliant |
Download the complete datasheet for Noritake GU256X64C-3900B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
