Sign in to ask questions about the Noritake GU256X64F-9900 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Noritake GU256X64F-9900 technical specifications.
| Current Rating | 1.6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Tray |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Noritake GU256X64F-9900 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.