
The GU280X32D-7806A is a module display from Noritake with a resolution of 280x32 pixels. It operates within a temperature range of -40°C to 85°C and has a supply current of 400mA. The display is available in a module package and supports both serial and parallel interfaces. It can handle a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V.
Sign in to ask questions about the Noritake GU280X32D-7806A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Noritake GU280X32D-7806A technical specifications.
| Package/Case | Module |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Lines | 4 |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 32pixel |
| Resolution (width) | 280pixel |
| Supply Current | 400mA |
| Viewing Area (height) | 13.29mm |
| Viewing Area (width) | 137mm |
| Width | 182mm |
| RoHS | Not Compliant |
Download the complete datasheet for Noritake GU280X32D-7806A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.