Sign in to ask questions about the Noritake GU96X8M-K612C5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Noritake GU96X8M-K612C5 technical specifications.
| Package/Case | Module |
| Height | 27mm |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 263mA |
| Max Supply Voltage (DC) | 12.6V |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Number of Lines | 1 |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 8pixel |
| Resolution (width) | 96pixel |
| Row Spacing | 1.6mm |
| Supply Current | 300mA |
| Viewing Area (height) | 12.55mm |
| Viewing Area (width) | 153.4mm |
| Width | 215mm |
| RoHS | Not Compliant |
Download the complete datasheet for Noritake GU96X8M-K612C5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.