Mod, Ir Receiver, RS232, RS485, I2C
Noritake KBR38A-PS2 technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| Supply Current | 13mA |
| Width | 18mm |
| RoHS | Compliant |
No datasheet is available for this part.