Transistor Output Optocoupler, 1-Element, 7500V Isolation,
North American Philips 4N28 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.15 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.