North American Philips BAS28 technical specifications.
| Max Operating Temperature | 150 |
| Rep Pk Reverse Voltage-Max | 85 |
| Power Dissipation-Max | 0.33 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for North American Philips BAS28 to view detailed technical specifications.
No datasheet is available for this part.