
connector, d-sub, high density plug, 62 solder cup pin contact(size 37 shell)
Sign in to ask questions about the Northern Technologies D3E62PTES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Northern Technologies D3E62PTES technical specifications.
| Approvals | UL, CSA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 3m |
| Number of Contacts | 62 |
| Number of Rows | 3 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Shell Size | C |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Northern Technologies D3E62PTES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
