Conn D-Subminiature F 9 POS 2.77mm ST Thru-Hole
Northern Technologies DR09ST2S technical specifications.
| Type | D-Subminiature |
| Contact Gender | F |
| Number of Contacts | 9 |
| Terminal Pitch | 1.38mm |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
No datasheet is available for this part.