Connector Accessories Metal SCSI Cover Right Angle Zinc Alloy Nickel Bulk
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Depth | 40.64mm |
| Number of Contacts | 68 |
| Series | Series III |
| Wire/Cable Diameter | 0.5inch |
| RoHS | Compliant |